


C0402C103M5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C103M5RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C103M5RECAUTOCT-ND - Cut Tape (CT) 399-C0402C103M5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103M5RECAUTO |
Description | CAP CER 0402 10NF 50V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103M5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.25080 | kr.12.54 |
| 500 | kr.0.21120 | kr.105.60 |
| 1.000 | kr.0.18893 | kr.188.93 |
| 2.500 | kr.0.16556 | kr.413.90 |
| 5.000 | kr.0.15148 | kr.757.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13663 | kr.1,366.30 |
| 20.000 | kr.0.13041 | kr.2,608.20 |
| 30.000 | kr.0.12564 | kr.3,769.20 |
| 50.000 | kr.0.12210 | kr.6,105.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

