0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103K5REC7411

DigiKey Part Number
399-C0402C103K5REC7411TR-ND - Tape & Reel (TR)
399-C0402C103K5REC7411CT-ND - Cut Tape (CT)
399-C0402C103K5REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103K5REC7411
Description
CAP CER 0402 10NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103K5REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24960kr.12.48
100kr.0.21500kr.21.50
500kr.0.14912kr.74.56
1.000kr.0.12826kr.128.26
2.500kr.0.11220kr.280.50
5.000kr.0.10403kr.520.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07421kr.3,710.50
100.000kr.0.07367kr.7,367.00
150.000kr.0.07340kr.11,010.00
250.000kr.0.07308kr.18,270.00
350.000kr.0.07289kr.25,511.50
500.000kr.0.07270kr.36,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000