
C0402C103K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C103K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C103K5RALTUCT-ND - Cut Tape (CT) 399-C0402C103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.91300 | kr.45.65 |
| 100 | kr.0.80960 | kr.80.96 |
| 500 | kr.0.63564 | kr.317.82 |
| 1.000 | kr.0.58201 | kr.582.01 |
| 2.500 | kr.0.52551 | kr.1,313.78 |
| 5.000 | kr.0.49148 | kr.2,457.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46347 | kr.4,634.70 |
| 20.000 | kr.0.44042 | kr.8,808.40 |
| 30.000 | kr.0.42887 | kr.12,866.10 |
| 50.000 | kr.0.41607 | kr.20,803.50 |
| 70.000 | kr.0.40859 | kr.28,601.30 |
| 100.000 | kr.0.40139 | kr.40,139.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

