


C0402C103K3REC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C103K3REC7411TR-ND - Tape & Reel (TR) 399-C0402C103K3REC7411CT-ND - Cut Tape (CT) 399-C0402C103K3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103K3REC7411 |
Description | CAP CER 0402 10NF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103K3REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| 2.500 | kr.0.12690 | kr.317.25 |
| 5.000 | kr.0.11538 | kr.576.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.08988 | kr.4,494.00 |
| 100.000 | kr.0.08492 | kr.8,492.00 |
| 150.000 | kr.0.08244 | kr.12,366.00 |
| 250.000 | kr.0.07969 | kr.19,922.50 |
| 350.000 | kr.0.07809 | kr.27,331.50 |
| 500.000 | kr.0.07654 | kr.38,270.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

