0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C103J5RECAUTO

DigiKey Part Number
399-C0402C103J5RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C103J5RECAUTOCT-ND - Cut Tape (CT)
399-C0402C103J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C103J5RECAUTO
Description
CAP CER 0402 10NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C103J5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.33540kr.16.77
100kr.0.28860kr.28.86
500kr.0.23654kr.118.27
1.000kr.0.22342kr.223.42
2.500kr.0.19671kr.491.77
5.000kr.0.18063kr.903.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15683kr.1,568.30
20.000kr.0.14880kr.2,976.00
30.000kr.0.14812kr.4,443.60
50.000kr.0.14508kr.7,254.00
70.000kr.0.14156kr.9,909.20
100.000kr.0.13817kr.13,817.00
120.000kr.0.13656kr.16,387.20
240.000kr.0.13614kr.32,673.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000