
C0402C102K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5RALTUTR-ND - Tape & Reel (TR) 399-C0402C102K5RALTUCT-ND - Cut Tape (CT) 399-C0402C102K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5RALTU |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.53500 | kr.15.35 |
| 50 | kr.1.06560 | kr.53.28 |
| 100 | kr.0.88040 | kr.88.04 |
| 500 | kr.0.81438 | kr.407.19 |
| 1.000 | kr.0.80502 | kr.805.02 |
| 2.500 | kr.0.79474 | kr.1,986.85 |
| 5.000 | kr.0.75123 | kr.3,756.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71351 | kr.7,135.10 |
| 20.000 | kr.0.65800 | kr.13,160.00 |
| 30.000 | kr.0.65581 | kr.19,674.30 |
| 50.000 | kr.0.64965 | kr.32,482.50 |
| 70.000 | kr.0.63956 | kr.44,769.20 |
| 100.000 | kr.0.62986 | kr.62,986.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |

