
C0402C102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-12980-2-ND - Tape & Reel (TR) 399-12980-1-ND - Cut Tape (CT) 399-12980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20920 | kr.10.46 |
| 100 | kr.0.18010 | kr.18.01 |
| 500 | kr.0.13074 | kr.65.37 |
| 1.000 | kr.0.11564 | kr.115.64 |
| 2.500 | kr.0.09977 | kr.249.42 |
| 5.000 | kr.0.09022 | kr.451.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07846 | kr.784.60 |
| 20.000 | kr.0.07232 | kr.1,446.40 |
| 30.000 | kr.0.06925 | kr.2,077.50 |
| 50.000 | kr.0.06585 | kr.3,292.50 |
| 70.000 | kr.0.06386 | kr.4,470.20 |
| 100.000 | kr.0.06195 | kr.6,195.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


