Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C102K4RECAUTO | |
|---|---|
DigiKey Part Number | C0402C102K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102K4RECAUTO |
Description | CAP CER 0402 1NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102K4RACAUTO | KEMET | 39.397 | 399-19361-1-ND | kr.2.28000 | Parametric Equivalent |
| C0402C102K4RECAUTO7411 | KEMET | 0 | C0402C102K4RECAUTO7411-ND | kr.0.09290 | Parametric Equivalent |
| C0402S102K4RACAUTO | KEMET | 2.492 | 399-19386-1-ND | kr.2.79000 | Parametric Equivalent |
| AC0402KRX7R7BB102 | YAGEO | 69.546 | 311-3058-1-ND | kr.0.63000 | Parametric Equivalent |
| EMF105B7102KVHF | Taiyo Yuden | 12.142 | 587-6567-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10192 | kr.2,038.40 |
| Unit Price without VAT: | kr.0.10192 |
|---|---|
| Unit Price with VAT: | kr.0.12740 |






