


C0402C102K4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C102K4RACTUTR-ND - Tape & Reel (TR) 399-C0402C102K4RACTUCT-ND - Cut Tape (CT) 399-C0402C102K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K4RACTU |
Description | CAP CER 1000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.0.62100 | kr.6.21 |
50 | kr.0.42880 | kr.21.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.46275 | kr.4,627.50 |
20.000 | kr.0.43997 | kr.8,799.40 |
30.000 | kr.0.42857 | kr.12,857.10 |
50.000 | kr.0.41592 | kr.20,796.00 |
70.000 | kr.0.40853 | kr.28,597.10 |
100.000 | kr.0.40142 | kr.40,142.00 |
120.000 | kr.0.39805 | kr.47,766.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |