
C0402C102K3GACTU | |
|---|---|
DigiKey Part Number | 399-17362-2-ND - Tape & Reel (TR) 399-17362-1-ND - Cut Tape (CT) 399-17362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.79400 | kr.7.94 |
| 50 | kr.0.56840 | kr.28.42 |
| 100 | kr.0.49920 | kr.49.92 |
| 500 | kr.0.32294 | kr.161.47 |
| 1.000 | kr.0.31488 | kr.314.88 |
| 2.500 | kr.0.28288 | kr.707.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23067 | kr.2,306.70 |
| 20.000 | kr.0.21552 | kr.4,310.40 |
| 30.000 | kr.0.21129 | kr.6,338.70 |
| 50.000 | kr.0.20696 | kr.10,348.00 |
| 70.000 | kr.0.20635 | kr.14,444.50 |
| 100.000 | kr.0.20576 | kr.20,576.00 |
| 120.000 | kr.0.20547 | kr.24,656.40 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

