
C0402C102K3GACTU | |
|---|---|
DigiKey Part Number  | 399-17362-2-ND - Tape & Reel (TR) 399-17362-1-ND - Cut Tape (CT) 399-17362-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0402C102K3GACTU  | 
Description  | CAP CER 1000PF 25V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0402C102K3GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.79400 | kr.7.94 | 
| 50 | kr.0.56840 | kr.28.42 | 
| 100 | kr.0.49920 | kr.49.92 | 
| 500 | kr.0.32294 | kr.161.47 | 
| 1.000 | kr.0.31488 | kr.314.88 | 
| 2.500 | kr.0.28288 | kr.707.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.23067 | kr.2,306.70 | 
| 20.000 | kr.0.21552 | kr.4,310.40 | 
| 30.000 | kr.0.21129 | kr.6,338.70 | 
| 50.000 | kr.0.20696 | kr.10,348.00 | 
| 70.000 | kr.0.20635 | kr.14,444.50 | 
| 100.000 | kr.0.20576 | kr.20,576.00 | 
| 120.000 | kr.0.20547 | kr.24,656.40 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

