0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C102J5RAC7411

DigiKey Part Number
399-C0402C102J5RAC7411TR-ND - Tape & Reel (TR)
399-C0402C102J5RAC7411CT-ND - Cut Tape (CT)
399-C0402C102J5RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5RAC7411
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5RAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12920kr.6.46
100kr.0.11010kr.11.01
500kr.0.07820kr.39.10
1.000kr.0.06778kr.67.78
2.500kr.0.05663kr.141.57
5.000kr.0.05204kr.260.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03406kr.1,703.00
100.000kr.0.03377kr.3,377.00
150.000kr.0.03362kr.5,043.00
250.000kr.0.03309kr.8,272.50
350.000kr.0.03224kr.11,284.00
500.000kr.0.03142kr.15,710.00
600.000kr.0.03103kr.18,618.00
1.200.000kr.0.03097kr.37,164.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000