1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J5HACTU

DigiKey Part Number
399-16397-2-ND - Tape & Reel (TR)
399-16397-1-ND - Cut Tape (CT)
399-16397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5HACTU
Description
CAP CER 1000PF 50V X8R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5HACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J5HACAUTOKEMET11.410399-15945-1-NDkr.2.98000Parametric Equivalent
In-Stock: 6.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.73700kr.17.37
50kr.1.29200kr.64.60
100kr.1.15450kr.115.45
500kr.0.92348kr.461.74
1.000kr.0.85210kr.852.10
2.500kr.0.77678kr.1,941.95
5.000kr.0.73142kr.3,657.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.69408kr.6,940.80
20.000kr.0.66334kr.13,266.80
30.000kr.0.64795kr.19,438.50
50.000kr.0.63088kr.31,544.00
70.000kr.0.62089kr.43,462.30
100.000kr.0.61129kr.61,129.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250