
C0402C102J5GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102J5GECTUTR-ND - Tape & Reel (TR) 399-C0402C102J5GECTUCT-ND - Cut Tape (CT) 399-C0402C102J5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5GECTU |
Description | CAP CER 0402 1NF 50V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28930 | kr.28.93 |
| 500 | kr.0.21556 | kr.107.78 |
| 1.000 | kr.0.19296 | kr.192.96 |
| 2.500 | kr.0.16919 | kr.422.98 |
| 5.000 | kr.0.15488 | kr.774.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13663 | kr.1,366.30 |
| 20.000 | kr.0.13345 | kr.2,669.00 |
| 30.000 | kr.0.12861 | kr.3,858.30 |
| 50.000 | kr.0.12324 | kr.6,162.00 |
| 70.000 | kr.0.12248 | kr.8,573.60 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

