
C0402C102J5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C102J5GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C102J5GECAUTOCT-ND - Cut Tape (CT) 399-C0402C102J5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J5GECAUTO |
Description | CAP CER 0402 1NF 50V C0G 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.58100 | kr.5.81 |
| 50 | kr.0.40760 | kr.20.38 |
| 100 | kr.0.35540 | kr.35.54 |
| 500 | kr.0.26522 | kr.132.61 |
| 1.000 | kr.0.24084 | kr.240.84 |
| 2.500 | kr.0.21246 | kr.531.15 |
| 5.000 | kr.0.19538 | kr.976.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18134 | kr.1,813.40 |
| 20.000 | kr.0.16979 | kr.3,395.80 |
| 30.000 | kr.0.16401 | kr.4,920.30 |
| 50.000 | kr.0.16036 | kr.8,018.00 |
| 70.000 | kr.0.14854 | kr.10,397.80 |
| 100.000 | kr.0.14279 | kr.14,279.00 |
| 250.000 | kr.0.14248 | kr.35,620.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

