1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

C0402C102J5GACTU

DigiKey Part Number
399-C0402C102J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C102J5GACTUCT-ND - Cut Tape (CT)
399-C0402C102J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5GACTU
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 264.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.35700kr.13.57
50kr.0.99420kr.49.71
100kr.0.88320kr.88.32
500kr.0.69676kr.348.38
1.000kr.0.63926kr.639.26
2.500kr.0.57856kr.1,446.40
5.000kr.0.54202kr.2,710.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51195kr.5,119.50
20.000kr.0.48719kr.9,743.80
30.000kr.0.47480kr.14,244.00
50.000kr.0.46105kr.23,052.50
70.000kr.0.45302kr.31,711.40
100.000kr.0.44528kr.44,528.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000