
C0402C102J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102J3GACTUTR-ND - Tape & Reel (TR) 399-C0402C102J3GACTUCT-ND - Cut Tape (CT) 399-C0402C102J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102J3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.82400 | kr.8.24 |
| 50 | kr.0.59080 | kr.29.54 |
| 100 | kr.0.51920 | kr.51.92 |
| 500 | kr.0.39866 | kr.199.33 |
| 1.000 | kr.0.36144 | kr.361.44 |
| 2.500 | kr.0.32217 | kr.805.43 |
| 5.000 | kr.0.29858 | kr.1,492.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27914 | kr.2,791.40 |
| 20.000 | kr.0.26316 | kr.5,263.20 |
| 30.000 | kr.0.25516 | kr.7,654.80 |
| 50.000 | kr.0.24629 | kr.12,314.50 |
| 70.000 | kr.0.24110 | kr.16,877.00 |
| 100.000 | kr.0.23611 | kr.23,611.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

