C0402C102G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71611
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.71697
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.23181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.26498
Datasheet
1000 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C102G4JACTU

DigiKey Part Number
399-C0402C102G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102G4JACTU
Description
CAP CER 1000PF 16V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102G4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F3JACTUKEMET0399-C0402C102F3JACTUTR-NDkr.0.71611Upgrade
C0402C102F4JACTUKEMET0399-C0402C102F4JACTUTR-NDkr.0.71525Upgrade
C0402C102F5JACTUKEMET0399-C0402C102F5JACTUTR-NDkr.0.71697Upgrade
C0402C102G3JACTUKEMET0399-C0402C102G3JACTUTR-NDkr.0.23181Upgrade
C0402C102G5JACTUKEMET0399-C0402C102G5JACTUTR-NDkr.0.23181Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23181kr.2,318.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.23181
Unit Price with VAT:kr.0.28976