
C0402C102F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GECTUTR-ND - Tape & Reel (TR) 399-C0402C102F5GECTUCT-ND - Cut Tape (CT) 399-C0402C102F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GECTU |
Description | CAP CER 0402 1NF 50V C0G 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.41000 | kr.24.10 |
| 50 | kr.1.81920 | kr.90.96 |
| 100 | kr.1.63780 | kr.163.78 |
| 500 | kr.1.33212 | kr.666.06 |
| 1.000 | kr.1.23777 | kr.1,237.77 |
| 2.500 | kr.1.13813 | kr.2,845.33 |
| 5.000 | kr.1.07810 | kr.5,390.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.02868 | kr.10,286.80 |
| 20.000 | kr.0.98799 | kr.19,759.80 |
| 30.000 | kr.0.96760 | kr.29,028.00 |
| 50.000 | kr.0.94500 | kr.47,250.00 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

