Parametric Equivalent

C0402C102F5GECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C102F5GECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C102F5GECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GECAUTO7411 |
Description | CAP CER 0402 1NF 50V C0G 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F5GECAUTO | KEMET | 0 | 399-C0402C102F5GECAUTOCT-ND | kr.3.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47400 | kr.24.74 |
| 50 | kr.1.87040 | kr.93.52 |
| 100 | kr.1.68450 | kr.168.45 |
| 500 | kr.1.37226 | kr.686.13 |
| 1.000 | kr.1.27572 | kr.1,275.72 |
| 2.500 | kr.1.17385 | kr.2,934.62 |
| 5.000 | kr.1.11247 | kr.5,562.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.97636 | kr.48,818.00 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |


