
C0402C102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C102F5GACTUCT-ND - Cut Tape (CT) 399-C0402C102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN102 | YAGEO | 221 | 13-CC0402FRNPO9BN102CT-ND | kr.0.98000 | Direct |
| GRM1555C1H102FA01D | Murata Electronics | 175.138 | 490-6189-1-ND | kr.0.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.6.04500 | kr.60.45 |
| 50 | kr.4.78960 | kr.239.48 |
| 100 | kr.4.40370 | kr.440.37 |
| 500 | kr.3.74972 | kr.1,874.86 |
| 1.000 | kr.3.54742 | kr.3,547.42 |
| 2.500 | kr.3.33389 | kr.8,334.73 |
| 5.000 | kr.3.20513 | kr.16,025.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.09908 | kr.30,990.80 |
| 20.000 | kr.3.01175 | kr.60,235.00 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

