
C0402C102F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-19359-2-ND - Tape & Reel (TR) 399-19359-1-ND - Cut Tape (CT) 399-19359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.6.09600 | kr.60.96 |
| 50 | kr.4.83320 | kr.241.66 |
| 100 | kr.4.44410 | kr.444.41 |
| 500 | kr.3.78562 | kr.1,892.81 |
| 1.000 | kr.3.58204 | kr.3,582.04 |
| 2.500 | kr.3.36702 | kr.8,417.55 |
| 5.000 | kr.3.23734 | kr.16,186.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.13057 | kr.31,305.70 |
| 20.000 | kr.3.04261 | kr.60,852.20 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |

