
C0402C102F4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102F4GACTUTR-ND - Tape & Reel (TR) 399-C0402C102F4GACTUCT-ND - Cut Tape (CT) 399-C0402C102F4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102F4GACTU |
Description | CAP CER 1000PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.35900 | kr.33.59 |
| 50 | kr.2.58200 | kr.129.10 |
| 100 | kr.2.34350 | kr.234.35 |
| 500 | kr.1.93916 | kr.969.58 |
| 1.000 | kr.1.81435 | kr.1,814.35 |
| 2.500 | kr.1.68252 | kr.4,206.30 |
| 5.000 | kr.1.60309 | kr.8,015.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53766 | kr.15,376.60 |
| 20.000 | kr.1.48380 | kr.29,676.00 |
| 30.000 | kr.1.45680 | kr.43,704.00 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

