
C0402C101K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C101K5GALTUTR-ND - Tape & Reel (TR) 399-C0402C101K5GALTUCT-ND - Cut Tape (CT) 399-C0402C101K5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K5GALTU |
Description | CAP CER 100PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.78800 | kr.17.88 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.18880 | kr.118.88 |
| 500 | kr.0.95188 | kr.475.94 |
| 1.000 | kr.0.87891 | kr.878.91 |
| 2.500 | kr.0.80183 | kr.2,004.58 |
| 5.000 | kr.0.75540 | kr.3,777.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.71719 | kr.7,171.90 |
| 20.000 | kr.0.68573 | kr.13,714.60 |
| 30.000 | kr.0.66997 | kr.20,099.10 |
| 50.000 | kr.0.65250 | kr.32,625.00 |
| 70.000 | kr.0.64229 | kr.44,960.30 |
| 100.000 | kr.0.63246 | kr.63,246.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

