
C0402C101K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101K2GACTUTR-ND - Tape & Reel (TR) 399-C0402C101K2GACTUCT-ND - Cut Tape (CT) 399-C0402C101K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101K2GACTU |
Description | CAP CER 100PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.43370 | kr.43.37 |
| 500 | kr.0.32942 | kr.164.71 |
| 1.000 | kr.0.29741 | kr.297.41 |
| 2.500 | kr.0.26372 | kr.659.30 |
| 5.000 | kr.0.24343 | kr.1,217.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22674 | kr.2,267.40 |
| 20.000 | kr.0.21301 | kr.4,260.20 |
| 30.000 | kr.0.20613 | kr.6,183.90 |
| 50.000 | kr.0.19851 | kr.9,925.50 |
| 70.000 | kr.0.19406 | kr.13,584.20 |
| 100.000 | kr.0.18978 | kr.18,978.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

