100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C101J5GALTU

DigiKey Part Number
399-C0402C101J5GALTUTR-ND - Tape & Reel (TR)
399-C0402C101J5GALTUCT-ND - Cut Tape (CT)
399-C0402C101J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C101J5GALTU
Description
CAP CER 100PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C101J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
50kr.1.41120kr.70.56
100kr.1.26360kr.126.36
500kr.1.01516kr.507.58
1.000kr.0.93845kr.938.45
2.500kr.0.85750kr.2,143.75
5.000kr.0.80876kr.4,043.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.76862kr.7,686.20
20.000kr.0.73558kr.14,711.60
30.000kr.0.71903kr.21,570.90
50.000kr.0.70069kr.35,034.50
70.000kr.0.68996kr.48,297.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750