
C0402C101J4GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J4GACTUTR-ND - Tape & Reel (TR) 399-C0402C101J4GACTUCT-ND - Cut Tape (CT) 399-C0402C101J4GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J4GACTU |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.28700 | kr.12.87 |
| 50 | kr.0.94220 | kr.47.11 |
| 100 | kr.0.83690 | kr.83.69 |
| 500 | kr.0.65822 | kr.329.11 |
| 1.000 | kr.0.60312 | kr.603.12 |
| 2.500 | kr.0.54506 | kr.1,362.65 |
| 5.000 | kr.0.51010 | kr.2,550.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48133 | kr.4,813.30 |
| 20.000 | kr.0.45764 | kr.9,152.80 |
| 30.000 | kr.0.44577 | kr.13,373.10 |
| 50.000 | kr.0.43263 | kr.21,631.50 |
| 70.000 | kr.0.42494 | kr.29,745.80 |
| 100.000 | kr.0.41754 | kr.41,754.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

