
C0402C101J3GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C101J3GALTUTR-ND - Tape & Reel (TR) 399-C0402C101J3GALTUCT-ND - Cut Tape (CT) 399-C0402C101J3GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J3GALTU |
Description | CAP CER 100PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J3GALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.58100 | kr.15.81 |
| 50 | kr.1.14680 | kr.57.34 |
| 100 | kr.0.99520 | kr.99.52 |
| 500 | kr.0.82176 | kr.410.88 |
| 1.000 | kr.0.77165 | kr.771.65 |
| 2.500 | kr.0.72814 | kr.1,820.35 |
| 5.000 | kr.0.71539 | kr.3,576.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.70357 | kr.7,035.70 |
| 20.000 | kr.0.66611 | kr.13,322.20 |
| 30.000 | kr.0.66172 | kr.19,851.60 |
| 50.000 | kr.0.64461 | kr.32,230.50 |
| 70.000 | kr.0.63461 | kr.44,422.70 |
| 100.000 | kr.0.62498 | kr.62,498.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

