
C0402C101G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C101G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C101G5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C101G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101G5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.37900 | kr.33.79 |
| 50 | kr.2.60200 | kr.130.10 |
| 100 | kr.2.36170 | kr.236.17 |
| 500 | kr.1.95602 | kr.978.01 |
| 1.000 | kr.1.83068 | kr.1,830.68 |
| 2.500 | kr.1.69841 | kr.4,246.02 |
| 5.000 | kr.1.61868 | kr.8,093.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.55303 | kr.15,530.30 |
| 20.000 | kr.1.49897 | kr.29,979.40 |
| 30.000 | kr.1.47188 | kr.44,156.40 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

