
C0402C101F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101F3GACTUTR-ND - Tape & Reel (TR) 399-C0402C101F3GACTUCT-ND - Cut Tape (CT) 399-C0402C101F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101F3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.5.48500 | kr.54.85 |
| 50 | kr.4.33400 | kr.216.70 |
| 100 | kr.3.98080 | kr.398.08 |
| 500 | kr.3.38214 | kr.1,691.07 |
| 1.000 | kr.3.19712 | kr.3,197.12 |
| 2.500 | kr.3.00165 | kr.7,504.12 |
| 5.000 | kr.2.99930 | kr.14,996.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.78675 | kr.27,867.50 |
| 20.000 | kr.2.70683 | kr.54,136.60 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

