10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100K3GACAUTO

DigiKey Part Number
399-17543-2-ND - Tape & Reel (TR)
399-17543-1-ND - Cut Tape (CT)
399-17543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100K3GACAUTO
Description
CAP CER SMD 0402 10PF 10% COG 25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100K3GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.769
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.23000kr.12.30
50kr.0.89520kr.44.76
100kr.0.79440kr.79.44
500kr.0.62310kr.311.55
1.000kr.0.57028kr.570.28
2.500kr.0.51463kr.1,286.58
5.000kr.0.48110kr.2,405.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45353kr.4,535.30
20.000kr.0.43083kr.8,616.60
30.000kr.0.41946kr.12,583.80
50.000kr.0.40686kr.20,343.00
70.000kr.0.39949kr.27,964.30
100.000kr.0.39241kr.39,241.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250