0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100J5GACAUTO7411

DigiKey Part Number
399-C0402C100J5GACAUTO7411TR-ND - Tape & Reel (TR)
399-C0402C100J5GACAUTO7411CT-ND - Cut Tape (CT)
399-C0402C100J5GACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100J5GACAUTO7411
Description
CAP CER 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100J5GACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31400kr.3.14
50kr.0.21380kr.10.69
100kr.0.18370kr.18.37
500kr.0.13388kr.66.94
1.000kr.0.11488kr.114.88
2.500kr.0.10253kr.256.32
5.000kr.0.09288kr.464.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07151kr.3,575.50
100.000kr.0.06736kr.6,736.00
150.000kr.0.05972kr.8,958.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000