Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0402C100D5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C100D5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C100D5GALTU |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100D5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C100C5GACTU | KEMET | 3.979 | 399-C0402C100C5GACTUCT-ND | kr.3.36000 | Upgrade |
| C0402C100C5GALTU | KEMET | 0 | 399-C0402C100C5GALTUTR-ND | kr.1.25688 | Upgrade |
| C0402C100D5GACTU | KEMET | 37.440 | 399-C0402C100D5GACTUCT-ND | kr.2.03000 | Parametric Equivalent |
| 04025A100DAT2A | KYOCERA AVX | 160.570 | 478-7870-1-ND | kr.1.65000 | Direct |
| LD025A100DAB2A | KYOCERA AVX | 0 | LD025A100DAB2A-ND | kr.0.93963 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59694 | kr.5,969.40 |
| Unit Price without VAT: | kr.0.59694 |
|---|---|
| Unit Price with VAT: | kr.0.74618 |







