0201 (0603 Metric) 0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C560J3GACTU

DigiKey Part Number
399-C0201C560J3GACTUTR-ND - Tape & Reel (TR)
399-C0201C560J3GACTUCT-ND - Cut Tape (CT)
399-C0201C560J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0201C560J3GACTU
Description
CAP CER 56PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C560J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.16760kr.8.38
100kr.0.14400kr.14.40
500kr.0.10124kr.50.62
1.000kr.0.08134kr.81.34
2.500kr.0.06989kr.174.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04148kr.622.20
30.000kr.0.04105kr.1,231.50
45.000kr.0.04083kr.1,837.35
75.000kr.0.04057kr.3,042.75
105.000kr.0.04042kr.4,244.10
150.000kr.0.04027kr.6,040.50
180.000kr.0.04019kr.7,234.20
360.000kr.0.03994kr.14,378.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000