
C0201C470K3GACTU | |
|---|---|
DigiKey Part Number | 399-14263-2-ND - Tape & Reel (TR) 399-14263-1-ND - Cut Tape (CT) 399-14263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C470K3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C470K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05549 | kr.832.35 |
| 30.000 | kr.0.05495 | kr.1,648.50 |
| 45.000 | kr.0.05419 | kr.2,438.55 |
| 75.000 | kr.0.05157 | kr.3,867.75 |
| 105.000 | kr.0.05004 | kr.5,254.20 |
| 150.000 | kr.0.04930 | kr.7,395.00 |
| 180.000 | kr.0.04787 | kr.8,616.60 |
| 360.000 | kr.0.04552 | kr.16,387.20 |
| 375.000 | kr.0.04539 | kr.17,021.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.25200 | kr.2.52 |
| 50 | kr.0.16900 | kr.8.45 |
| 100 | kr.0.14510 | kr.14.51 |
| 500 | kr.0.10436 | kr.52.18 |
| 1.000 | kr.0.09191 | kr.91.91 |
| 2.500 | kr.0.07833 | kr.195.82 |
| 5.000 | kr.0.07038 | kr.351.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.16760 | kr.8.38 |
| 100 | kr.0.14400 | kr.14.40 |
| 500 | kr.0.10356 | kr.51.78 |
| 1.000 | kr.0.09120 | kr.91.20 |
| 2.500 | kr.0.07772 | kr.194.30 |
| 5.000 | kr.0.06984 | kr.349.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

