
C0201C390J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C390J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C390J3GACTUCT-ND - Cut Tape (CT) 399-C0201C390J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C390J3GACTU |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C390J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.16760 | kr.8.38 |
| 100 | kr.0.14400 | kr.14.40 |
| 500 | kr.0.10124 | kr.50.62 |
| 1.000 | kr.0.08134 | kr.81.34 |
| 2.500 | kr.0.06989 | kr.174.72 |
| 5.000 | kr.0.06298 | kr.314.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04828 | kr.724.20 |
| 30.000 | kr.0.04779 | kr.1,433.70 |
| 45.000 | kr.0.04754 | kr.2,139.30 |
| 75.000 | kr.0.04725 | kr.3,543.75 |
| 105.000 | kr.0.04707 | kr.4,942.35 |
| 150.000 | kr.0.04690 | kr.7,035.00 |
| 180.000 | kr.0.04682 | kr.8,427.60 |
| 360.000 | kr.0.04517 | kr.16,261.20 |
| 375.000 | kr.0.04504 | kr.16,890.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

