
C0201C330J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C330J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C330J3GACTUCT-ND - Cut Tape (CT) 399-C0201C330J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C330J3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C330J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26000 | kr.2.60 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.14960 | kr.14.96 |
| 500 | kr.0.10766 | kr.53.83 |
| 1.000 | kr.0.09485 | kr.94.85 |
| 2.500 | kr.0.08136 | kr.203.40 |
| 5.000 | kr.0.07324 | kr.366.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06325 | kr.948.75 |
| 30.000 | kr.0.05837 | kr.1,751.10 |
| 45.000 | kr.0.05593 | kr.2,516.85 |
| 75.000 | kr.0.05323 | kr.3,992.25 |
| 105.000 | kr.0.05165 | kr.5,423.25 |
| 150.000 | kr.0.05012 | kr.7,518.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

