
C0201C270J3GACTU | |
|---|---|
DigiKey Part Number  | 399-C0201C270J3GACTUTR-ND - Tape & Reel (TR) 399-C0201C270J3GACTUCT-ND - Cut Tape (CT) 399-C0201C270J3GACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0201C270J3GACTU  | 
Description  | CAP CER 27PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0201C270J3GACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.25000 | kr.2.50 | 
| 50 | kr.0.16760 | kr.8.38 | 
| 100 | kr.0.14400 | kr.14.40 | 
| 500 | kr.0.10356 | kr.51.78 | 
| 1.000 | kr.0.09120 | kr.91.20 | 
| 2.500 | kr.0.05663 | kr.141.57 | 
| 5.000 | kr.0.05610 | kr.280.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.04148 | kr.622.20 | 
| 30.000 | kr.0.04105 | kr.1,231.50 | 
| 45.000 | kr.0.04083 | kr.1,837.35 | 
| 75.000 | kr.0.04057 | kr.3,042.75 | 
| 105.000 | kr.0.04042 | kr.4,244.10 | 
| 150.000 | kr.0.04027 | kr.6,040.50 | 
| 180.000 | kr.0.04019 | kr.7,234.20 | 
| 360.000 | kr.0.03994 | kr.14,378.40 | 
| 375.000 | kr.0.03993 | kr.14,973.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

