
C0201C104M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0201C104M9PACTUTR-ND - Tape & Reel (TR) 399-C0201C104M9PACTUCT-ND - Cut Tape (CT) 399-C0201C104M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C104M9PACTU |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C104M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19580 | kr.9.79 |
| 100 | kr.0.16830 | kr.16.83 |
| 500 | kr.0.12236 | kr.61.18 |
| 1.000 | kr.0.10816 | kr.108.16 |
| 2.500 | kr.0.09324 | kr.233.10 |
| 5.000 | kr.0.08856 | kr.442.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07321 | kr.1,098.15 |
| 30.000 | kr.0.06781 | kr.2,034.30 |
| 45.000 | kr.0.05424 | kr.2,440.80 |
| 75.000 | kr.0.05392 | kr.4,044.00 |
| 105.000 | kr.0.05372 | kr.5,640.60 |
| 150.000 | kr.0.05354 | kr.8,031.00 |
| 180.000 | kr.0.05344 | kr.9,619.20 |
| 360.000 | kr.0.05313 | kr.19,126.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

