
C0201C103K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0201C103K4PACTUTR-ND - Tape & Reel (TR) 399-C0201C103K4PACTUCT-ND - Cut Tape (CT) 399-C0201C103K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C103K4PACTU |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C103K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18260 | kr.9.13 |
| 100 | kr.0.15660 | kr.15.66 |
| 500 | kr.0.11310 | kr.56.55 |
| 1.000 | kr.0.09973 | kr.99.73 |
| 2.500 | kr.0.08567 | kr.214.17 |
| 5.000 | kr.0.07721 | kr.386.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06680 | kr.1,002.00 |
| 30.000 | kr.0.06172 | kr.1,851.60 |
| 45.000 | kr.0.05917 | kr.2,662.65 |
| 75.000 | kr.0.05635 | kr.4,226.25 |
| 105.000 | kr.0.05470 | kr.5,743.50 |
| 150.000 | kr.0.05312 | kr.7,968.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

