
C0201C101K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C101K3GACTUTR-ND - Tape & Reel (TR) 399-C0201C101K3GACTUCT-ND - Cut Tape (CT) 399-C0201C101K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0201C101K3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C101K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21100 | kr.2.11 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.12220 | kr.12.22 |
| 500 | kr.0.09600 | kr.48.00 |
| 1.000 | kr.0.07674 | kr.76.74 |
| 2.500 | kr.0.06548 | kr.163.70 |
| 5.000 | kr.0.05873 | kr.293.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05040 | kr.756.00 |
| 30.000 | kr.0.04806 | kr.1,441.80 |
| 45.000 | kr.0.03685 | kr.1,658.25 |
| 75.000 | kr.0.03674 | kr.2,755.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

