
SNT-D20 | |
|---|---|
DigiKey Part Number | 399-SNT-D20-ND |
Manufacturer | |
Manufacturer Product Number | SNT-D20 |
Description | CMC 10UH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 1.5 A 45mOhm Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SNT-D20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 60°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | Nonstandard, 2 Lead | |
Size / Dimension | 0.374" L x 0.236" W (9.50mm x 6.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.10.69400 | kr.106.94 |
| 25 | kr.9.89440 | kr.247.36 |
| 50 | kr.9.32860 | kr.466.43 |
| 100 | kr.8.79550 | kr.879.55 |
| 250 | kr.8.13772 | kr.2,034.43 |
| 500 | kr.7.67372 | kr.3,836.86 |
| 1.000 | kr.7.23667 | kr.7,236.67 |
| 3.000 | kr.6.60000 | kr.19,800.00 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

