B-03-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-03-R

DigiKey Part Number
399-B-03-R-ND
Manufacturer
Manufacturer Product Number
B-03-R
Description
FERRITE BEAD 5 OHM AXIAL 1LN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
5 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A
Datasheet
 Datasheet
EDA/CAD Models
B-03-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
5 Ohms @ 1 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-20°C ~ 70°C
Package / Case
Axial, Split Radial Bend
Mounting Type
Through Hole
Height (Max)
0.315" (8.00mm)
Size / Dimension
0.094" Dia x 0.335" L (2.40mm x 8.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.3.65400kr.36.54
25kr.3.37920kr.84.48
50kr.3.18600kr.159.30
100kr.3.00350kr.300.35
250kr.2.77836kr.694.59
500kr.2.61964kr.1,309.82
1.000kr.2.47014kr.2,470.14
2.500kr.2.28570kr.5,714.25
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500