
B-02-RT | |
|---|---|
DigiKey Part Number | 399-B-02-RTTR-ND - Tape & Reel (TR) 399-B-02-RTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-02-RT |
Description | FERRITE BEAD 4 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms @ 1 MHz 1 Signal Line Ferrite Bead Axial, Split Radial Bend 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-02-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 4 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.165" Dia x 0.236" L (4.20mm x 6.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.23500 | kr.42.35 |
| 25 | kr.3.91560 | kr.97.89 |
| 50 | kr.3.69240 | kr.184.62 |
| 100 | kr.3.48070 | kr.348.07 |
| 250 | kr.3.21996 | kr.804.99 |
| 500 | kr.3.03610 | kr.1,518.05 |
| 1.000 | kr.2.86276 | kr.2,862.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.69957 | kr.5,399.14 |
| 4.000 | kr.2.54586 | kr.10,183.44 |
| 6.000 | kr.2.46015 | kr.14,760.90 |
| 10.000 | kr.2.35641 | kr.23,564.10 |
| 14.000 | kr.2.29052 | kr.32,067.28 |
| 20.000 | kr.2.28240 | kr.45,648.00 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

