
B-01-ATF | |
|---|---|
DigiKey Part Number | 399-B-01-ATFTR-ND - Tape & Reel (TR) 399-B-01-ATFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B-01-ATF |
Description | FERRITE BEAD 2 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms 1 Signal Line Ferrite Bead Axial 5A |
Datasheet | Datasheet |
EDA/CAD Models | B-01-ATF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 Ohms @ 1 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.134" Dia x 2.638" L (3.40mm x 67.00mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.52200 | kr.25.22 |
| 25 | kr.2.32960 | kr.58.24 |
| 50 | kr.2.19680 | kr.109.84 |
| 100 | kr.2.07110 | kr.207.11 |
| 250 | kr.1.91592 | kr.478.98 |
| 500 | kr.1.80652 | kr.903.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.64574 | kr.2,468.61 |
| 3.000 | kr.1.55187 | kr.4,655.61 |
| 4.500 | kr.1.49951 | kr.6,747.79 |
| 7.500 | kr.1.43612 | kr.10,770.90 |
| 10.500 | kr.1.39587 | kr.14,656.64 |
| 15.000 | kr.1.35448 | kr.20,317.20 |
| 37.500 | kr.1.32225 | kr.49,584.38 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |


