Linear Actuator Piezoelectric 0.0027" (68.00µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0027" (68.00µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

ASB680C801ND0LF

DigiKey Part Number
ASB680C801ND0LF-ND
Manufacturer
Manufacturer Product Number
ASB680C801ND0LF
Description
SOLENOID PIEZO 68UM 150V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0027" (68.00µm) 150VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0027" (68.00µm)
Load Force (Dynamic)
179.85lbf (800.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.9,283.00200kr.46,415.01
Manufacturers Standard Package
Unit Price without VAT:kr.9,283.00200
Unit Price with VAT:kr.11,603.75250