ARA25B104KWS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 3
Unit Price: kr.1.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60515
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.06301
Datasheet
399-25 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA25B104KWS

DigiKey Part Number
399-8895-ND
Manufacturer
Manufacturer Product Number
ARA25B104KWS
Description
CAP CER 0.1UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
ARA25B104KWS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Square x 0.270" L (2.54mm x 6.86mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.