ALS81U822NT500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.645.41729
Datasheet
8200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81U822NT500

DigiKey Part Number
ALS81U822NT500-ND
Manufacturer
Manufacturer Product Number
ALS81U822NT500
Description
CAP ALUM 8200UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
8200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81U822NT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
25.2 A @ 10 kHz
Part Status
Active
Impedance
24 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A822NT500KEMET0ALS80A822NT500-NDkr.645.41729Parametric Equivalent
ALS80C822NT500KEMET0ALS80C822NT500-NDkr.645.41729Parametric Equivalent
ALS80G822NT500KEMET0ALS80G822NT500-NDkr.645.41729Parametric Equivalent
ALS80H822NT500KEMET0ALS80H822NT500-NDkr.645.41729Parametric Equivalent
ALS80P822NT500KEMET0ALS80P822NT500-NDkr.645.41729Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.645.41729kr.30,980.03
Unit Price without VAT:kr.645.41729
Unit Price with VAT:kr.806.77161