Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81P224NS063 | |
|---|---|
DigiKey Part Number | ALS81P224NS063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81P224NS063 |
Description | CAP ALUM 220000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81P224NS063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.9 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A224NS063 | KEMET | 0 | ALS80A224NS063-ND | kr.367.84688 | Parametric Equivalent |
| ALS80C224NS063 | KEMET | 0 | ALS80C224NS063-ND | kr.367.84688 | Parametric Equivalent |
| ALS80G224NS063 | KEMET | 0 | ALS80G224NS063-ND | kr.367.84688 | Parametric Equivalent |
| ALS80H224NS063 | KEMET | 0 | ALS80H224NS063-ND | kr.367.84688 | Parametric Equivalent |
| ALS80P224NS063 | KEMET | 0 | ALS80P224NS063-ND | kr.367.84688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.367.84688 | kr.17,656.65 |
| Unit Price without VAT: | kr.367.84688 |
|---|---|
| Unit Price with VAT: | kr.459.80860 |


