Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H823LM063 | |
|---|---|
DigiKey Part Number | ALS81H823LM063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H823LM063 |
Description | CAP ALUM 82000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 82000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H823LM063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.3 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A823LM063 | KEMET | 0 | ALS80A823LM063-ND | kr.183.32104 | Parametric Equivalent |
| ALS80C823LM063 | KEMET | 0 | ALS80C823LM063-ND | kr.183.32104 | Parametric Equivalent |
| ALS80H823LM063 | KEMET | 0 | ALS80H823LM063-ND | kr.183.32104 | Parametric Equivalent |
| ALS81A823LM063 | KEMET | 0 | ALS81A823LM063-ND | kr.183.32104 | Parametric Equivalent |
| ALS81C823LM063 | KEMET | 0 | ALS81C823LM063-ND | kr.183.32104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.183.32104 | kr.8,799.41 |
| Unit Price without VAT: | kr.183.32104 |
|---|---|
| Unit Price with VAT: | kr.229.15130 |


